M83723/85R20256 L/C

Heilind Number:EDA346-076-541-201
Manufacturer:Aero-Electric Connector | Conesys
Manufacturer Number:M83723/85R20256 L/C
ECAD Model:
3D Model

Description:

Card Edge Connectors

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Aero-Electric Connector | Conesys
Manufacturer Part Number:Aero-Electric Connector | Conesys M83723/85R20256 L/C
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.2 in
Number of Positions:76
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA346-076-541-201

Detailed Description

Enhance connectivity within your electronic devices with our Card Edge Connectors. Featuring a vibrant green hue, these connectors are not only visually striking but also durable, thanks to their UL 94V-0 Thermoplastic Polyester housing material. With a 3 A amperage rating, they ensure reliable power transmission. The two rows of Copper Alloy contacts, spaced at a pitch of .125 inches with .2 inches row spacing, offer a total of 76 positions for seamless board-to-board connections. Designed for easy integration, they mount straight onto PCBs. Operating flawlessly in a wide temperature range from -40 to 105°C, they guarantee optimal performance in various environments. Upgrade your connectivity solutions with these high-quality Card Edge Connectors.