M83723/85R20257 L/C

Heilind Number:EDA346-076-541-202
Manufacturer:Aero-Electric Connector | Conesys
Manufacturer Number:M83723/85R20257 L/C
ECAD Model:
3D Model

Description:

Card Edge Connectors

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Aero-Electric Connector | Conesys
Manufacturer Part Number:Aero-Electric Connector | Conesys M83723/85R20257 L/C
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.2 in
Number of Positions:76
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA346-076-541-202

Detailed Description

Enhance your PCB connectivity with these innovative Card Edge Connectors. Designed with precision, they feature a vibrant Green color and are crafted from UL 94V-0 Thermoplastic Polyester for durability. With a dual-row configuration and 76 positions, they offer ample space for seamless board-to-board connections. The Copper Alloy contact material ensures efficient power transfer, while a pitch of .125 inches and row spacing of .2 inches allow for precise alignment. Suitable for a wide range of applications, these connectors guarantee reliable performance even in harsh environments, with an operating temperature range of -40 to 105°C. Upgrade your setup with this essential component for seamless and secure PCB integration.