M83723/85R20258 L/C

Heilind Number:EDA346-076-541-203
Manufacturer:Aero-Electric Connector | Conesys
Manufacturer Number:M83723/85R20258 L/C
ECAD Model:
3D Model

Description:

Card Edge Connectors

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Aero-Electric Connector | Conesys
Manufacturer Part Number:Aero-Electric Connector | Conesys M83723/85R20258 L/C
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.2 in
Number of Positions:76
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA346-076-541-203

Detailed Description

Enhance connectivity with our Card Edge Connectors, essential components for seamless PCB integration. Designed with precision and durability in mind, these connectors feature a vibrant green housing made of UL 94V-0 Thermoplastic Polyester, ensuring both safety and reliability. With a double-row configuration and 76 positions, they offer ample space for efficient data transmission. The copper alloy contact material guarantees optimal conductivity, while the .125-inch pitch and .2-inch row spacing allow for precise alignment on the board. Operating smoothly in temperatures ranging from -40 to 105°C, they are suitable for various environments. Whether for industrial machinery or consumer electronics, these connectors are a vital link in your connectivity solutions. Choose straight mount orientation for seamless integration. Elevate your PCB design with these high-performance Card Edge Connectors.