M83723/85R20259 L/C

Heilind Number:EDA346-076-541-204
Manufacturer:Aero-Electric Connector | Conesys
Manufacturer Number:M83723/85R20259 L/C
ECAD Model:
3D Model

Description:

Card Edge Connectors

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Aero-Electric Connector | Conesys
Manufacturer Part Number:Aero-Electric Connector | Conesys M83723/85R20259 L/C
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.2 in
Number of Positions:76
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA346-076-541-204

Detailed Description

Enhance your PCB connectivity with these high-performance Card Edge Connectors. Designed for seamless integration, they feature a durable UL 94V-0 Thermoplastic Polyester housing in a sleek green hue. With a dual-row configuration, they offer ample space for 76 positions, ensuring reliable signal transmission. Crafted with precision, the contact material is copper alloy, guaranteeing optimal conductivity. The .125-inch pitch and .2-inch row spacing provide efficient PCB-to-PCB connections. Operating flawlessly in temperatures ranging from -40 to 105 °C, these connectors are ideal for a wide range of applications. Trust in their straight mount orientation for easy installation and a secure fit, making them essential components for your electronic projects. Elevate your connectivity solutions with these Card Edge Connectors.