M83723/85R2025N L/C

Heilind Number:EDA346-076-541-207
Manufacturer:Aero-Electric Connector | Conesys
Manufacturer Number:M83723/85R2025N L/C
ECAD Model:
3D Model

Description:

Card Edge Connectors

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Aero-Electric Connector | Conesys
Manufacturer Part Number:Aero-Electric Connector | Conesys M83723/85R2025N L/C
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.2 in
Number of Positions:76
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA346-076-541-207

Detailed Description

Enhance connectivity in your electronic projects with these reliable Card Edge Connectors. Designed for seamless integration on PCBs, these connectors feature a vibrant Green color and offer a high amperage of 3 A, ensuring efficient power transmission. Constructed with UL 94V-0 Thermoplastic Polyester housing and Copper Alloy contacts, they guarantee durability and optimal performance. With two rows of 76 positions each, they provide ample connectivity options while maintaining a compact .125 inch pitch and .2 inch row spacing. Operating smoothly in a wide temperature range from -40 to 105 °C, they are suitable for various industrial applications. Choose these connectors for seamless and secure board-to-board connections in your projects.