M83723/85R2025Y L/C

Heilind Number:EDA346-076-541-208
Manufacturer:Aero-Electric Connector | Conesys
Manufacturer Number:M83723/85R2025Y L/C
ECAD Model:
3D Model

Description:

Card Edge Connectors

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Aero-Electric Connector | Conesys
Manufacturer Part Number:Aero-Electric Connector | Conesys M83723/85R2025Y L/C
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.2 in
Number of Positions:76
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA346-076-541-208

Detailed Description

Enhance connectivity in your electronic devices with these durable Card Edge Connectors. Designed for optimal performance, they feature a dual-row configuration with 76 positions for seamless board-to-board connections. The green housing, made of UL 94V-0 Thermoplastic Polyester, ensures reliable insulation and protection. With a current rating of 3A and copper alloy contacts, these connectors guarantee efficient power transmission. Their .125-inch pitch and .2-inch row spacing allow for precise alignment, while the straight mount orientation facilitates easy installation. Operating efficiently in a wide temperature range from -40 to 105°C, they are suitable for various industrial applications. Upgrade your PCB connections with these high-quality Card Edge Connectors.