M83723/85R20286 L/C

Heilind Number:EDA346-076-541-212
Manufacturer:Aero-Electric Connector | Conesys
Manufacturer Number:M83723/85R20286 L/C
ECAD Model:
3D Model

Description:

Card Edge Connectors

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Aero-Electric Connector | Conesys
Manufacturer Part Number:Aero-Electric Connector | Conesys M83723/85R20286 L/C
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.2 in
Number of Positions:76
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA346-076-541-212

Detailed Description

Enhance your PCB connectivity with our Card Edge Connectors, a vital component for seamless board-to-board connections. Designed for optimal performance, these connectors feature a vibrant green hue and are crafted from UL 94V-0 Thermoplastic Polyester, ensuring durability and safety. With a 3 A amperage rating and precision-engineered Copper Alloy contacts, they guarantee reliable power transmission. Facilitating data transfer with ease, the connectors boast two rows and a total of 76 positions, each spaced perfectly at .125 and .2 inches, respectively. Their straight mount orientation offers versatility in installation, while an impressive operating temperature range of -40 to 105 °C ensures functionality in various environments. Trust in our high-quality connectors for seamless integration in your electronic projects.