M83723/85R20287 L/C

Heilind Number:EDA346-076-541-258
Manufacturer:Aero-Electric Connector | Conesys
Manufacturer Number:M83723/85R20287 L/C
ECAD Model:
3D Model

Description:

Card Edge Connectors

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Aero-Electric Connector | Conesys
Manufacturer Part Number:Aero-Electric Connector | Conesys M83723/85R20287 L/C
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.2 in
Number of Positions:76
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA346-076-541-258

Detailed Description

Enhance your PCB connectivity with these robust Card Edge Connectors. Designed for optimal performance, they feature a sleek green housing made of UL 94V-0 Thermoplastic Polyester, ensuring durability and safety. With a double-row configuration and a total of 76 positions, they offer ample connectivity options for your circuit boards. Crafted from high-quality Copper Alloy, the contacts guarantee reliable conductivity. The .125-inch pitch and .2-inch row spacing make for easy and precise installations. Built for versatility, these connectors boast a straight mount orientation and can operate seamlessly in temperatures ranging from -40 to 105 °C. Upgrade your electronic setups with these essential components.