M83723/85R20288 L/C

Heilind Number:EDA346-076-541-802
Manufacturer:Aero-Electric Connector | Conesys
Manufacturer Number:M83723/85R20288 L/C
ECAD Model:
3D Model

Description:

Card Edge Connectors

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Aero-Electric Connector | Conesys
Manufacturer Part Number:Aero-Electric Connector | Conesys M83723/85R20288 L/C
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.2 in
Number of Positions:76
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA346-076-541-802

Detailed Description

Upgrade your PCB connectivity with our innovative Card Edge Connectors. Designed for optimal performance, these connectors feature a vibrant green color and are crafted from UL 94V-0 Thermoplastic Polyester for enhanced durability. With a double-row configuration and a total of 76 positions, they provide ample room for seamless data transmission. The contact material, Copper Alloy, ensures reliable conductivity, while the .125-inch pitch and .2-inch row spacing offer precision in connection. Operating flawlessly in temperatures ranging from -40 to 105 °C, these connectors are ideal for a wide range of applications. Plus, with a straight mount orientation, installation is a breeze. Upgrade your connectivity game with these high-quality Card Edge Connectors.