M83723/85R20289 L/C

Heilind Number:EDA346-076-541-803
Manufacturer:Aero-Electric Connector | Conesys
Manufacturer Number:M83723/85R20289 L/C
ECAD Model:
3D Model

Description:

Card Edge Connectors

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Aero-Electric Connector | Conesys
Manufacturer Part Number:Aero-Electric Connector | Conesys M83723/85R20289 L/C
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.2 in
Number of Positions:76
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA346-076-541-803

Detailed Description

Enhance connectivity with our Card Edge Connectors, an essential component for seamless PCB integration. Featuring a vibrant green hue, these connectors boast a robust amperage of 3A, ensuring reliable power transmission. Crafted with UL 94V-0 Thermoplastic Polyester housing material and Copper Alloy contacts, they guarantee both durability and optimal conductivity. With two rows and a total of 76 positions, they offer ample room for intricate board-to-board connections. The .125-inch pitch and .2-inch row spacing facilitate precise alignment, while the straight mount orientation simplifies installation. Operating flawlessly in temperatures ranging from -40 to 105°C, these connectors are suitable for diverse industrial environments. Trust in our high-quality connectors to streamline your PCB assembly process effectively.