M83723/85R2028N L/C

Heilind Number:EDA346-076-541-804
Manufacturer:Aero-Electric Connector | Conesys
Manufacturer Number:M83723/85R2028N L/C
ECAD Model:
3D Model

Description:

Card Edge Connectors

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Aero-Electric Connector | Conesys
Manufacturer Part Number:Aero-Electric Connector | Conesys M83723/85R2028N L/C
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.2 in
Number of Positions:76
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA346-076-541-804

Detailed Description

Enhance your PCB connections with our high-performance Card Edge Connectors. Designed for seamless integration, these connectors feature a vibrant green color and are crafted from UL 94V-0 Thermoplastic Polyester, ensuring reliable and durable housing. With two rows of copper alloy contacts, presenting a total of 76 positions, they offer efficient connectivity. The .125-inch pitch and .2-inch row spacing allow for precise alignment on your board. Operating flawlessly in temperatures ranging from -40 to 105 °C, these connectors are built to withstand even the harshest conditions, making them ideal for a wide range of applications. Trust in our connectors to deliver optimal performance and connectivity for your PCB projects.