M83723/85R20396 L/C

Heilind Number:EDA346-076-541-808
Manufacturer:Aero-Electric Connector | Conesys
Manufacturer Number:M83723/85R20396 L/C
ECAD Model:
3D Model

Description:

Card Edge Connectors

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Aero-Electric Connector | Conesys
Manufacturer Part Number:Aero-Electric Connector | Conesys M83723/85R20396 L/C
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.2 in
Number of Positions:76
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA346-076-541-808

Detailed Description

Enhance your PCB connectivity with these innovative Card Edge Connectors. Designed for optimal performance, they feature a durable housing made of UL 94V-0 Thermoplastic Polyester in a sleek green hue. With a dual-row configuration and a total of 76 positions, these connectors offer ample space for seamless board-to-board connections. The contact material, crafted from high-quality Copper Alloy, ensures reliable conductivity. Operating flawlessly in temperatures ranging from -40 to 105 °C, they are suitable for a wide range of environments. Their .125-inch pitch and .2-inch row spacing make for easy installation, while the straight mount orientation adds versatility to their usage. Elevate your electronic projects with these essential components.