M83723/85R20397 L/C

Heilind Number:EDA346-076-541-812
Manufacturer:Aero-Electric Connector | Conesys
Manufacturer Number:M83723/85R20397 L/C
ECAD Model:
3D Model

Description:

Card Edge Connectors

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Aero-Electric Connector | Conesys
Manufacturer Part Number:Aero-Electric Connector | Conesys M83723/85R20397 L/C
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.2 in
Number of Positions:76
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA346-076-541-812

Detailed Description

Enhance connectivity within your electronic devices with our Card Edge Connectors. Designed for efficiency, these connectors feature a durable UL 94V-0 Thermoplastic Polyester housing, ensuring reliable performance even in demanding environments. With a sleek green color and copper alloy contact material, they offer both functionality and aesthetic appeal. The 2-row design with 76 positions allows for seamless connection between PCBs, while the .125-inch pitch and .2-inch row spacing enable precise alignment. Suitable for a wide range of applications, these connectors have an amperage rating of 3A and can operate in temperatures ranging from -40 to 105°C. Trust in our high-quality connectors to streamline your electronic systems effectively.