M83723/85R20398 L/C

Heilind Number:EDA346-076-541-858
Manufacturer:Aero-Electric Connector | Conesys
Manufacturer Number:M83723/85R20398 L/C
ECAD Model:
3D Model

Description:

Card Edge Connectors

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Aero-Electric Connector | Conesys
Manufacturer Part Number:Aero-Electric Connector | Conesys M83723/85R20398 L/C
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.2 in
Number of Positions:76
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA346-076-541-858

Detailed Description

Enhance your PCB connectivity with these Card Edge Connectors, designed for optimal performance. With a sturdy UL 94V-0 Thermoplastic Polyester housing and Copper Alloy contact material, they ensure reliable power transmission at an amperage of 3 A. Featuring two rows with 76 positions, the connectors offer ample space for seamless board-to-board connections. Their .125-inch pitch and .2-inch row spacing allow for precise alignment, while the straight mount orientation simplifies installation. Operating smoothly in temperatures ranging from -40 to 105 °C, they are ideal for a wide range of applications. Upgrade your setup with these high-quality connectors, a must-have in any electronic toolkit.