M83723/85R20399 L/C

Heilind Number:EDA346-076-541-878
Manufacturer:Aero-Electric Connector | Conesys
Manufacturer Number:M83723/85R20399 L/C
ECAD Model:
3D Model

Description:

Card Edge Connectors

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Aero-Electric Connector | Conesys
Manufacturer Part Number:Aero-Electric Connector | Conesys M83723/85R20399 L/C
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.2 in
Number of Positions:76
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA346-076-541-878

Detailed Description

Enhance your PCB connectivity with these high-performance Card Edge Connectors. Featuring a vibrant green hue, they offer a striking visual appeal while ensuring seamless power transmission with an amperage rating of 3 A. Crafted from durable UL 94V-0 Thermoplastic Polyester, these connectors guarantee long-lasting reliability in any application. With two rows of copper alloy contacts accommodating 76 positions at a pitch of .125 inches, they provide ample connectivity options. The straight mount orientation and compact design make for easy installation on your circuit board. Operating flawlessly in a wide temperature range from -40 to 105°C, these connectors are ideal for demanding environments. Elevate your PCB assembly with these essential components, perfect for any project in need of reliable and efficient board-to-board connectivity.