M83723/85R2039N L/C

Heilind Number:EDA346-076-555-201
Manufacturer:Aero-Electric Connector | Conesys
Manufacturer Number:M83723/85R2039N L/C
ECAD Model:
3D Model

Description:

Card Edge Connectors

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Aero-Electric Connector | Conesys
Manufacturer Part Number:Aero-Electric Connector | Conesys M83723/85R2039N L/C
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.2 in
Number of Positions:76
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA346-076-555-201

Detailed Description

Enhance your PCB connectivity with these Card Edge Connectors in a vibrant green hue. Designed for optimal performance, each connector features a durable housing made of UL 94V-0 Thermoplastic Polyester, ensuring reliable operation even in demanding environments. With two rows of 76 positions, they offer ample space for seamless connections. The contact material, Copper Alloy, guarantees excellent conductivity, while a pitch of .125 inches and row spacing of .2 inches allow for precise alignment. Suitable for straight mounting, these connectors are versatile and easy to integrate into your designs. Operating smoothly in temperatures ranging from -40 to 105°C, they are ideal for a wide range of applications. Elevate your PCB connectivity with these high-quality Card Edge Connectors.