M83723/85R2039Y L/C

Heilind Number:EDA346-076-555-202
Manufacturer:Aero-Electric Connector | Conesys
Manufacturer Number:M83723/85R2039Y L/C
ECAD Model:
3D Model

Description:

Card Edge Connectors

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Aero-Electric Connector | Conesys
Manufacturer Part Number:Aero-Electric Connector | Conesys M83723/85R2039Y L/C
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.2 in
Number of Positions:76
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA346-076-555-202

Detailed Description

Enhance your PCB connectivity with our Card Edge Connectors in striking green. Designed for high performance, these connectors feature a 2-row configuration with a total of 76 positions, ensuring seamless and secure connections. Crafted from UL 94V-0 Thermoplastic Polyester housing and Copper Alloy contacts, they guarantee durability and reliability. With a pitch of .125 in and row spacing of .2 in, they offer efficient signal transmission. Operating smoothly in temperatures ranging from -40 to 105 °C, these connectors are perfect for various applications. Trust in their straight mount orientation for easy installation and maintenance. Elevate your connectivity solutions with our top-of-the-line Card Edge Connectors.