M83723/85R20417 L/C

Heilind Number:EDA346-076-555-204
Manufacturer:Aero-Electric Connector | Conesys
Manufacturer Number:M83723/85R20417 L/C
ECAD Model:
3D Model

Description:

Card Edge Connectors

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Aero-Electric Connector | Conesys
Manufacturer Part Number:Aero-Electric Connector | Conesys M83723/85R20417 L/C
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.2 in
Number of Positions:76
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA346-076-555-204

Detailed Description

Enhance your PCB connectivity with these high-performance Card Edge Connectors. Designed for seamless integration, they feature a vibrant green color and a durable housing made of UL 94V-0 Thermoplastic Polyester, ensuring reliability in any environment. With a 3A amperage rating and copper alloy contact material, they guarantee efficient power transmission. The double-row configuration, with a pitch of .125 inches and row spacing of .2 inches, offers exceptional versatility for your project. Boasting 76 positions, these connectors provide ample connectivity options. Their straight mount orientation and wide operating temperature range of -40 to 105 °C make them suitable for a variety of applications. Upgrade your PCB assembly with these top-of-the-line connectors, a must-have in any electronic setup.