M83723/85R20418 L/C

Heilind Number:EDA346-076-555-207
Manufacturer:Aero-Electric Connector | Conesys
Manufacturer Number:M83723/85R20418 L/C
ECAD Model:
3D Model

Description:

Card Edge Connectors

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Aero-Electric Connector | Conesys
Manufacturer Part Number:Aero-Electric Connector | Conesys M83723/85R20418 L/C
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.2 in
Number of Positions:76
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA346-076-555-207

Detailed Description

Enhance your PCB connections with these durable Card Edge Connectors in a vibrant green hue. Designed for high performance, they boast a 3 A amperage and feature UL 94V-0 Thermoplastic Polyester housing for added safety. With two rows of copper alloy contacts, each positioned precisely at .125-inch pitch, these connectors ensure seamless data transmission. Their straight mount orientation and 76 positions offer versatility in various electronic applications. Operating efficiently in a wide temperature range from -40 to 105 °C, they guarantee reliability even in extreme environments. Upgrade your connectivity solutions with these top-of-the-line connectors.