M83723/85R20419 L/C

Heilind Number:EDA346-076-555-208
Manufacturer:Aero-Electric Connector | Conesys
Manufacturer Number:M83723/85R20419 L/C
ECAD Model:
3D Model

Description:

Card Edge Connectors

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Aero-Electric Connector | Conesys
Manufacturer Part Number:Aero-Electric Connector | Conesys M83723/85R20419 L/C
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.2 in
Number of Positions:76
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA346-076-555-208

Detailed Description

Enhance connectivity on your circuit boards with our Card Edge Connectors. Featuring a vibrant green color, these connectors guarantee a secure and efficient link for your electronic components. With a 3A amperage capacity, they offer reliable power transmission. Crafted from UL 94V-0 Thermoplastic Polyester, these connectors ensure durability and safety. The two rows of copper alloy contacts with a pitch of .125 inches and row spacing of .2 inches allow for seamless integration into your PCB setup. With 76 positions, they provide ample room for multiple connections. Designed for straight mount orientation, these connectors are easy to install. Operating flawlessly in temperatures ranging from -40 to 105°C, they are suitable for various environments. Upgrade your PCB connections with these high-quality Card Edge Connectors.