M83723/85R2041N L/C

Heilind Number:EDA346-076-555-212
Manufacturer:Aero-Electric Connector | Conesys
Manufacturer Number:M83723/85R2041N L/C
ECAD Model:
3D Model

Description:

Card Edge Connectors

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Aero-Electric Connector | Conesys
Manufacturer Part Number:Aero-Electric Connector | Conesys M83723/85R2041N L/C
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.2 in
Number of Positions:76
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA346-076-555-212

Detailed Description

Enhance your PCB connectivity with our Card Edge Connectors, designed for seamless integration in electronic assemblies. Featuring a vibrant green color, these connectors boast a sturdy construction with UL 94V-0 Thermoplastic Polyester housing, ensuring reliability even in demanding environments. With a current rating of 3 A, they provide efficient power transmission. The two rows of copper alloy contacts, totaling 76 positions, offer ample connectivity options for your circuitry. A pitch of .125 inches and row spacing of .2 inches facilitate easy installation on PCBs. Operating flawlessly in temperatures ranging from -40 to 105 °C, these connectors are ideal for a wide range of applications in various industries. Trust in our high-quality connectors to streamline your board-to-board connections with precision and durability.