M83723/85R2041Y L/C

Heilind Number:EDA346-076-555-258
Manufacturer:Aero-Electric Connector | Conesys
Manufacturer Number:M83723/85R2041Y L/C
ECAD Model:
3D Model

Description:

Card Edge Connectors

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Aero-Electric Connector | Conesys
Manufacturer Part Number:Aero-Electric Connector | Conesys M83723/85R2041Y L/C
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.2 in
Number of Positions:76
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA346-076-555-258

Detailed Description

Enhance connectivity within your electronic devices with our Card Edge Connectors. Designed with precision and durability in mind, these connectors feature a vibrant Green color and can accommodate up to 76 positions. With a contact material of Copper Alloy and a housing made of UL 94V-0 Thermoplastic Polyester, they ensure reliable performance in any application. The connectors offer a 3A amperage rating and are suitable for use in a wide operating temperature range of -40 to 105°C. With a pitch of .125 inches and two rows for optimal configuration, they provide seamless board-to-board connections. Trust in our high-quality connectors to meet all your electronic connectivity needs.