M83723/85R22126 L/C

Heilind Number:EDA346-076-555-802
Manufacturer:Aero-Electric Connector | Conesys
Manufacturer Number:M83723/85R22126 L/C
ECAD Model:
3D Model

Description:

Card Edge Connectors

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Aero-Electric Connector | Conesys
Manufacturer Part Number:Aero-Electric Connector | Conesys M83723/85R22126 L/C
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.2 in
Number of Positions:76
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA346-076-555-802

Detailed Description

Enhance your PCB connectivity with these Card Edge Connectors, designed for optimal performance. With a vibrant Green color and a sleek housing made of UL 94V-0 Thermoplastic Polyester, these connectors not only offer durability but also add a touch of style to your setup. Featuring two rows of high-quality Copper Alloy contacts, each with 76 positions spaced at a pitch of .125 inches, they ensure reliable and efficient data transmission. The straight mount orientation and a row spacing of .2 inches make them easy to integrate into your system. With an operating temperature range of -40 to 105°C, these connectors are built to withstand harsh environmental conditions. Elevate your PCB assembly with these top-of-the-line Card Edge Connectors.