M83723/85R22127 L/C

Heilind Number:EDA346-076-555-803
Manufacturer:Aero-Electric Connector | Conesys
Manufacturer Number:M83723/85R22127 L/C
ECAD Model:
3D Model

Description:

Card Edge Connectors

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Aero-Electric Connector | Conesys
Manufacturer Part Number:Aero-Electric Connector | Conesys M83723/85R22127 L/C
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.2 in
Number of Positions:76
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA346-076-555-803

Detailed Description

Enhance connectivity on your circuit boards with these dual-row Card Edge Connectors. Designed for efficient power transmission, they boast a 3 A amperage and sturdy Copper Alloy contacts for reliable performance. The UL 94V-0 Thermoplastic Polyester housing ensures durability, while the sleek green finish adds a pop of color to your setup. With 76 positions spaced at .125 inches, they offer ample room for seamless board-to-board connections. Operating flawlessly in temperatures ranging from -40 to 105°C, these connectors are perfect for a variety of electronic applications. Upgrade your setup with these essential components.