M83723/85R22128 L/C

Heilind Number:EDA346-076-555-804
Manufacturer:Aero-Electric Connector | Conesys
Manufacturer Number:M83723/85R22128 L/C
ECAD Model:
3D Model

Description:

Card Edge Connectors

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Aero-Electric Connector | Conesys
Manufacturer Part Number:Aero-Electric Connector | Conesys M83723/85R22128 L/C
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.2 in
Number of Positions:76
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA346-076-555-804

Detailed Description

Enhance your circuit board connections with our Card Edge Connectors. Designed for optimal performance, these connectors feature a durable UL 94V-0 Thermoplastic Polyester housing in a sleek green hue. With a double-row configuration and 76 positions, they offer ample connectivity for your PCB needs. The copper alloy contacts ensure reliable conductivity, while the .125-inch pitch and .2-inch row spacing facilitate seamless integration. Operating efficiently in a wide temperature range from -40 to 105°C, these connectors are ideal for various industrial applications. Trust in our high-quality connectors to streamline your board-to-board connections with ease.