M83723/85R22129 L/C

Heilind Number:EDA346-076-555-807
Manufacturer:Aero-Electric Connector | Conesys
Manufacturer Number:M83723/85R22129 L/C
ECAD Model:
3D Model

Description:

Card Edge Connectors

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Aero-Electric Connector | Conesys
Manufacturer Part Number:Aero-Electric Connector | Conesys M83723/85R22129 L/C
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.2 in
Number of Positions:76
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA346-076-555-807

Detailed Description

Enhance your PCB connectivity with our Card Edge Connectors, featuring a vibrant green color for easy identification. Engineered for reliable performance, these connectors boast a 3A amperage capacity and are constructed with UL 94V-0 Thermoplastic Polyester housing material, ensuring durability and safety. With two rows and 76 positions, they offer ample connectivity options for your circuit boards. Crafted from high-quality Copper Alloy, the contacts guarantee efficient signal transmission. The .125-inch pitch and .2-inch row spacing provide precise alignment, while the straight mount orientation simplifies installation. Operating seamlessly in a wide temperature range from -40 to 105°C, these connectors are ideal for various applications in the electronics industry. Trust in our cutting-edge technology to streamline your board-to-board connections effectively.