M83723/85R2212N L/C

Heilind Number:EDA346-076-555-808
Manufacturer:Aero-Electric Connector | Conesys
Manufacturer Number:M83723/85R2212N L/C
ECAD Model:
3D Model

Description:

Card Edge Connectors

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Aero-Electric Connector | Conesys
Manufacturer Part Number:Aero-Electric Connector | Conesys M83723/85R2212N L/C
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.2 in
Number of Positions:76
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA346-076-555-808

Detailed Description

Optimize your PCB connections with our Card Edge Connectors. Featuring a durable UL 94V-0 Thermoplastic Polyester housing in a sleek green hue, these connectors ensure reliable performance in any environment. With a 3A amperage rating and copper alloy contact material, they provide efficient power transfer. The double-row design with 76 positions offers ample connectivity options, while the .125-inch pitch and .2-inch row spacing allow for precise integration. Operating effortlessly in temperatures ranging from -40 to 105°C, these connectors are ideal for a variety of applications. Trust in their straight mount orientation for seamless installation. Elevate your PCB assembly with these high-quality connectors.