M83723/85R2212Y L/C

Heilind Number:EDA346-076-555-812
Manufacturer:Aero-Electric Connector | Conesys
Manufacturer Number:M83723/85R2212Y L/C
ECAD Model:
3D Model

Description:

Card Edge Connectors

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Aero-Electric Connector | Conesys
Manufacturer Part Number:Aero-Electric Connector | Conesys M83723/85R2212Y L/C
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.2 in
Number of Positions:76
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA346-076-555-812

Detailed Description

Enhance connectivity in your electronic projects with these Card Edge Connectors. Featuring a vibrant green color and crafted from durable UL 94V-0 Thermoplastic Polyester, they ensure reliable performance. With a contact material of Copper Alloy and a pitch of .125 inches, these connectors offer a secure fit for your PCB applications. The double-row design with 76 positions allows for versatile connectivity options. Operating smoothly in temperatures ranging from -40 to 105°C, they are suitable for various environments. Perfect for board-to-board connections, these connectors are essential components for your electronic assemblies.