M83723/85R22196 L/C

Heilind Number:EDA346-076-555-858
Manufacturer:Aero-Electric Connector | Conesys
Manufacturer Number:M83723/85R22196 L/C
ECAD Model:
3D Model

Description:

Card Edge Connectors

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Aero-Electric Connector | Conesys
Manufacturer Part Number:Aero-Electric Connector | Conesys M83723/85R22196 L/C
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.2 in
Number of Positions:76
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA346-076-555-858

Detailed Description

Enhance connectivity within electronic devices with our Card Edge Connectors. Featuring a sleek green design, these connectors are crafted for optimal performance, with a durable UL 94V-0 Thermoplastic Polyester housing ensuring safety and reliability. Each connector boasts a dual-row configuration, with 76 positions for seamless board-to-board connection. The copper alloy contact material and .125-inch pitch guarantee efficient signal transmission, while the .2-inch row spacing allows for easy installation. Designed for versatility, these connectors offer a straight mount orientation and can withstand extreme temperatures ranging from -40 to 105°C, making them suitable for a wide range of applications in the PCB assembly process. Upgrade your electronic setup with these high-quality connectors, a must-have in any professional or DIY project.