M83723/85R22197 L/C

Heilind Number:EDA346-076-555-878
Manufacturer:Aero-Electric Connector | Conesys
Manufacturer Number:M83723/85R22197 L/C
ECAD Model:
3D Model

Description:

Card Edge Connectors

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Aero-Electric Connector | Conesys
Manufacturer Part Number:Aero-Electric Connector | Conesys M83723/85R22197 L/C
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.2 in
Number of Positions:76
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA346-076-555-878

Detailed Description

Enhance connectivity within your electronic devices with our high-performance Card Edge Connectors. Designed with precision, these connectors feature a durable UL 94V-0 Thermoplastic Polyester housing for reliable insulation. The green color adds a visual touch to your PCB layout, while the copper alloy contact material ensures optimal conductivity. With a double-row configuration and a total of 76 positions, these connectors offer ample opportunities for seamless board-to-board connections. Their .125-inch pitch and .2-inch row spacing guarantee precise alignment, while the straight mount orientation facilitates easy installation. Operating flawlessly in temperatures ranging from -40 to 105 °C, they are suitable for a wide range of applications in various environments. Upgrade your connectivity solutions with these Card Edge Connectors and experience enhanced performance like never before.