M83723/85R22198 L/C

Heilind Number:EDA346-076-556-201
Manufacturer:Aero-Electric Connector | Conesys
Manufacturer Number:M83723/85R22198 L/C
ECAD Model:
3D Model

Description:

Card Edge Connectors

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Aero-Electric Connector | Conesys
Manufacturer Part Number:Aero-Electric Connector | Conesys M83723/85R22198 L/C
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.2 in
Number of Positions:76
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA346-076-556-201

Detailed Description

Enhance connectivity with our Card Edge Connectors, designed for seamless integration into printed circuit boards. Featuring a vibrant green color, these connectors offer a visually striking yet functional component for your electronic assemblies. With a durable UL 94V-0 Thermoplastic Polyester housing, they ensure reliable performance in various environments. The 2-row design, with a total of 76 positions, allows for efficient signal transmission. Crafted from high-quality Copper Alloy, the contacts guarantee optimal conductivity. With a pitch of .125 inches and row spacing of .2 inches, precise alignment is facilitated during installation. These connectors support an amperage of 3A and operate seamlessly in temperatures ranging from -40 to 105°C. Perfect for a wide range of applications, from consumer electronics to industrial equipment, they are a vital component for your PCB connections. Trust in our connectors for dependable and secure board-to-board connections in your projects.