M83723/85R22199 L/C

Heilind Number:EDA346-076-556-202
Manufacturer:Aero-Electric Connector | Conesys
Manufacturer Number:M83723/85R22199 L/C
ECAD Model:
3D Model

Description:

Card Edge Connectors

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Aero-Electric Connector | Conesys
Manufacturer Part Number:Aero-Electric Connector | Conesys M83723/85R22199 L/C
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.2 in
Number of Positions:76
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA346-076-556-202

Detailed Description

Enhance your PCB connections with our Card Edge Connectors, meticulously crafted for optimal performance. Featuring a vibrant green color, these connectors boast a robust amperage of 3 A, ensuring reliable power transmission. The housing is constructed from UL 94V-0 Thermoplastic Polyester, guaranteeing superior durability. With two rows and 76 positions, they provide ample connectivity options. The contact material, made of Copper Alloy, ensures seamless signal transfer. With a pitch of .125 inches and row spacing of .2 inches, they offer precise alignment. Operating smoothly in temperatures ranging from -40 to 105 °C, these connectors are ideal for a wide range of applications. Upgrade your connectivity solutions with these high-quality Card Edge Connectors.