| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | Aero-Electric Connector | Conesys |
| Manufacturer Part Number: | Aero-Electric Connector | Conesys M83723/85R2219N L/C |
| Color: | Green |
| Amperage: | 3 A |
| Housing Material: | UL 94V-0 Thermoplastic Polyester |
| Number of Rows: | 2 |
| Contact Material: | Copper Alloy |
| Pitch: | .125 in |
| Row Spacing: | .2 in |
| Number of Positions: | 76 |
| Mount Orientation: | Straight |
| Operating Temperature Range: | -40 - 105 °C |
| SKU: | EDA346-076-556-203 |
M83723/85R2219N L/C
| Heilind Number: | EDA346-076-556-203 |
| Manufacturer: | Aero-Electric Connector | Conesys |
| Manufacturer Number: | M83723/85R2219N L/C |
| ECAD Model: |
Specifications
Detailed Description
Elevate your PCB connectivity with our meticulously designed Card Edge Connectors. Expertly crafted with a durable UL 94V-0 Thermoplastic Polyester housing and Copper Alloy contacts, these connectors ensure reliable performance in any application. With a pitch of .125 inches and two rows of 76 positions, they offer seamless integration for your circuit boards. Operating smoothly in temperatures ranging from -40 to 105 °C, they are built to withstand even the harshest environments. Trust in our green-colored connectors for efficient and secure board-to-board connections, perfect for a wide range of electronic devices.

