M83723/85R2219Y L/C

Heilind Number:EDA346-076-556-204
Manufacturer:Aero-Electric Connector | Conesys
Manufacturer Number:M83723/85R2219Y L/C
ECAD Model:
3D Model

Description:

Card Edge Connectors

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Aero-Electric Connector | Conesys
Manufacturer Part Number:Aero-Electric Connector | Conesys M83723/85R2219Y L/C
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.2 in
Number of Positions:76
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA346-076-556-204

Detailed Description

Enhance your PCB connectivity with our cutting-edge Card Edge Connectors. Designed for seamless integration, these connectors feature a durable UL 94V-0 Thermoplastic Polyester housing in a vibrant green hue, ensuring both reliability and visual appeal. With a double-row configuration and a total of 76 positions, they provide ample connectivity options for your electronic projects. The contact material, crafted from high-quality Copper Alloy, guarantees optimal signal transmission. Operating flawlessly in a wide temperature range from -40 to 105 °C, these connectors are perfect for various applications. Whether you're a professional in the industry or a passionate hobbyist, our Card Edge Connectors are essential for achieving efficient and stable board-to-board connections. Upgrade your setup today and experience seamless connectivity like never before.