M83723/85R22326 L/C

Heilind Number:EDA346-076-556-207
Manufacturer:Aero-Electric Connector | Conesys
Manufacturer Number:M83723/85R22326 L/C
ECAD Model:
3D Model

Description:

Card Edge Connectors

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Aero-Electric Connector | Conesys
Manufacturer Part Number:Aero-Electric Connector | Conesys M83723/85R22326 L/C
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.2 in
Number of Positions:76
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA346-076-556-207

Detailed Description

Enhance connectivity in your PCB projects with our Card Edge Connectors in a vibrant green hue. Designed for durability and efficiency, these connectors feature a 3A amperage capacity and are crafted from UL 94V-0 Thermoplastic Polyester, ensuring reliable performance even in extreme conditions. With two rows and a total of 76 positions, they offer ample connectivity options for your circuit boards. The copper alloy contact material guarantees optimal conductivity, while a pitch of .125 inches and row spacing of .2 inches facilitate easy installation. Whether you require straight or right-angle mounting, these connectors accommodate your needs. Operating seamlessly in temperatures ranging from -40 to 105°C, they are suitable for a wide range of applications. Trust in our high-quality connectors to streamline your PCB connections effectively.