M83723/85R22328 L/C

Heilind Number:EDA346-076-556-212
Manufacturer:Aero-Electric Connector | Conesys
Manufacturer Number:M83723/85R22328 L/C
ECAD Model:
3D Model

Description:

Card Edge Connectors

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Aero-Electric Connector | Conesys
Manufacturer Part Number:Aero-Electric Connector | Conesys M83723/85R22328 L/C
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.2 in
Number of Positions:76
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA346-076-556-212

Detailed Description

Enhance your PCB connectivity with our high-performance Card Edge Connectors. Designed for seamless integration, these connectors are essential for achieving reliable data transfer in your electronic devices. With a vibrant green color and crafted from UL 94V-0 Thermoplastic Polyester, they not only provide durability but also meet stringent safety standards. Featuring two rows for enhanced functionality, each connector boasts 76 positions for maximum versatility. The Copper Alloy contact material ensures optimal conductivity, while the .125-inch pitch and .2-inch row spacing allow for precise alignment. Suitable for a wide range of applications, these connectors offer a straight mount orientation and operate flawlessly in temperatures ranging from -40 to 105 °C. Upgrade your connectivity solutions with these essential components.