M83723/85R22329 L/C

Heilind Number:EDA346-076-556-258
Manufacturer:Aero-Electric Connector | Conesys
Manufacturer Number:M83723/85R22329 L/C
ECAD Model:
3D Model

Description:

Card Edge Connectors

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Aero-Electric Connector | Conesys
Manufacturer Part Number:Aero-Electric Connector | Conesys M83723/85R22329 L/C
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.2 in
Number of Positions:76
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA346-076-556-258

Detailed Description

Enhance your PCB connectivity with our Card Edge Connectors in a vibrant Green hue. Designed for efficiency, these connectors feature a double-row layout with a total of 76 positions, allowing for seamless board-to-board connections. Crafted from durable UL 94V-0 Thermoplastic Polyester housing and Copper Alloy contacts, they ensure reliable performance in various operating environments. With a low amperage of 3A and a standard pitch of .125 inches, these connectors offer optimal power transmission while maintaining space efficiency on your board. Their straight mount orientation and wide operating temperature range of -40 to 105°C make them versatile for a range of applications. Upgrade your connectivity solutions with these high-quality Card Edge Connectors.