M83723/85R2232N L/C

Heilind Number:EDA346-076-556-802
Manufacturer:Aero-Electric Connector | Conesys
Manufacturer Number:M83723/85R2232N L/C
ECAD Model:
3D Model

Description:

Card Edge Connectors

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Aero-Electric Connector | Conesys
Manufacturer Part Number:Aero-Electric Connector | Conesys M83723/85R2232N L/C
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.2 in
Number of Positions:76
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA346-076-556-802

Detailed Description

Enhance your connection reliability with our cutting-edge Card Edge Connectors. Designed for seamless integration in PCB applications, these connectors feature a vibrant green housing made of UL 94V-0 Thermoplastic Polyester, ensuring both durability and safety. With a double-row configuration and 76 positions, they offer ample connectivity for your circuitry. The contact material, crafted from high-quality Copper Alloy, guarantees optimal conductivity. Their .125-inch pitch and .2-inch row spacing allow for precise alignment on the board. Operating flawlessly in a wide temperature range from -40 to 105°C, these connectors are perfect for various industrial environments. Opt for straight mount orientation for easy installation. Elevate your PCB connectivity with these efficient and high-performance Card Edge Connectors.