M83723/85R2232Y L/C

Heilind Number:EDA346-076-556-803
Manufacturer:Aero-Electric Connector | Conesys
Manufacturer Number:M83723/85R2232Y L/C
ECAD Model:
3D Model

Description:

Card Edge Connectors

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Aero-Electric Connector | Conesys
Manufacturer Part Number:Aero-Electric Connector | Conesys M83723/85R2232Y L/C
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.2 in
Number of Positions:76
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA346-076-556-803

Detailed Description

Enhance connectivity in your electronic setups with our Card Edge Connectors. Designed for seamless integration, these connectors feature a sturdy UL 94V-0 Thermoplastic Polyester housing, ensuring durability and safety. With a 3 A amperage capacity and Copper Alloy contact material, they guarantee efficient power transmission. The double-row configuration with 76 positions offers ample connectivity possibilities, while the .125-inch pitch and .2-inch row spacing facilitate easy PCB integration. Operating flawlessly in temperatures ranging from -40 to 105 °C, these connectors are a reliable choice for a wide range of applications. Upgrade your systems with these green connectors for optimal performance.