M83723/85R22557 L/C

Heilind Number:EDA346-076-556-807
Manufacturer:Aero-Electric Connector | Conesys
Manufacturer Number:M83723/85R22557 L/C
ECAD Model:
3D Model

Description:

Card Edge Connectors

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Aero-Electric Connector | Conesys
Manufacturer Part Number:Aero-Electric Connector | Conesys M83723/85R22557 L/C
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.2 in
Number of Positions:76
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA346-076-556-807

Detailed Description

Enhance your PCB connectivity with our high-performance Card Edge Connectors. Featuring a vibrant Green color, these connectors offer a reliable amperage of 3 A, making them ideal for various electronic applications. Crafted from durable UL 94V-0 Thermoplastic Polyester, they ensure safe and efficient operation. With two rows and 76 positions, they provide ample connectivity options, while the Copper Alloy contact material guarantees excellent conductivity. Designed for seamless integration, these connectors have a pitch of .125 inches and a row spacing of .2 inches. Whether you're working in industrial settings or harsh environments, their wide operating temperature range of -40 to 105 °C ensures consistent performance. Trust in our Card Edge Connectors to meet your connectivity needs with precision and reliability.