M83723/85R22558 L/C

Heilind Number:EDA346-076-556-808
Manufacturer:Aero-Electric Connector | Conesys
Manufacturer Number:M83723/85R22558 L/C
ECAD Model:
3D Model

Description:

Card Edge Connectors

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Aero-Electric Connector | Conesys
Manufacturer Part Number:Aero-Electric Connector | Conesys M83723/85R22558 L/C
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.2 in
Number of Positions:76
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA346-076-556-808

Detailed Description

Enhance your PCB connectivity with our versatile Card Edge Connectors. Featuring a vibrant green hue, these connectors offer reliable performance with a maximum amperage of 3 A. Crafted from durable UL 94V-0 Thermoplastic Polyester housing material and Copper Alloy contact material, they ensure robust and secure connections. With two rows of 76 positions each, they provide ample space for your circuitry needs. The .125-inch pitch and .2-inch row spacing allow for precise alignment, while the straight mount orientation simplifies installation. Operating seamlessly in temperatures ranging from -40 to 105 °C, these connectors are ideal for a wide range of applications. Explore superior quality and functionality with our Card Edge Connectors.