M83723/85R2255N L/C

Heilind Number:EDA346-076-556-858
Manufacturer:Aero-Electric Connector | Conesys
Manufacturer Number:M83723/85R2255N L/C
ECAD Model:
3D Model

Description:

Card Edge Connectors

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Aero-Electric Connector | Conesys
Manufacturer Part Number:Aero-Electric Connector | Conesys M83723/85R2255N L/C
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.2 in
Number of Positions:76
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA346-076-556-858

Detailed Description

Enhance your PCB connectivity with our high-performance Card Edge Connectors, designed for seamless integration in electronic assemblies. Featuring a vibrant green housing made of UL 94V-0 Thermoplastic Polyester, these connectors ensure durability and safety. With two rows of 76 positions, they provide ample connectivity options for your applications. The copper alloy contact material guarantees reliable signal transmission, while the .125-inch pitch and .2-inch row spacing offer precise alignment on your board. Operating within a wide temperature range of -40 to 105°C, these connectors are suitable for diverse environments. Whether you require straight or angled mount orientation, our Card Edge Connectors are your ideal solution for secure and efficient board-to-board connections. Elevate your PCB design with this essential component in the realm of electronic connectivity.