M83723/85R2255Y L/C

Heilind Number:EDA346-076-556-878
Manufacturer:Aero-Electric Connector | Conesys
Manufacturer Number:M83723/85R2255Y L/C
ECAD Model:
3D Model

Description:

Card Edge Connectors

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Aero-Electric Connector | Conesys
Manufacturer Part Number:Aero-Electric Connector | Conesys M83723/85R2255Y L/C
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.2 in
Number of Positions:76
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA346-076-556-878

Detailed Description

Enhance your PCB connectivity with our Card Edge Connectors, designed for seamless integration on your circuit board. Featuring a vibrant green housing made of UL 94V-0 Thermoplastic Polyester, these connectors offer both durability and safety. With two rows of high-quality Copper Alloy contacts, each positioned with precision at a pitch of .125 inches, you can achieve efficient data transmission. The straight mount orientation and compact size make them ideal for space-saving installations. Operating flawlessly in a wide temperature range from -40 to 105°C, they ensure reliable performance even in challenging environments. Elevate your electronic projects with our reliable and versatile Card Edge Connectors.