M83723/85R24196 L/C

Heilind Number:EDA346-076-558-201
Manufacturer:Aero-Electric Connector | Conesys
Manufacturer Number:M83723/85R24196 L/C
ECAD Model:
3D Model

Description:

Card Edge Connectors

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Aero-Electric Connector | Conesys
Manufacturer Part Number:Aero-Electric Connector | Conesys M83723/85R24196 L/C
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.2 in
Number of Positions:76
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA346-076-558-201

Detailed Description

Enhance connectivity within your electronic systems with our Card Edge Connectors. Designed for seamless integration on PCBs, these connectors feature a durable UL 94V-0 Thermoplastic Polyester housing in a vibrant green hue. Each connector boasts a high amperage rating of 3 A, ensuring reliable power transmission. With two rows of copper alloy contacts, offering a total of 76 positions at a pitch of .125 inches, they facilitate efficient signal transfer. The straight mount orientation and compact .2-inch row spacing make them ideal for space-constrained layouts. Operating flawlessly in a wide temperature range from -40 to 105°C, these connectors are essential components for high-performance electronic assemblies. Explore our range of connectors to elevate the connectivity standards of your projects.