M83723/85R24197 L/C

Heilind Number:EDA346-076-558-202
Manufacturer:Aero-Electric Connector | Conesys
Manufacturer Number:M83723/85R24197 L/C
ECAD Model:
3D Model

Description:

Card Edge Connectors

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Aero-Electric Connector | Conesys
Manufacturer Part Number:Aero-Electric Connector | Conesys M83723/85R24197 L/C
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.2 in
Number of Positions:76
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA346-076-558-202

Detailed Description

Enhance your PCB connectivity with these green Card Edge Connectors, designed for optimal performance. With a current rating of 3 A, they ensure reliable power transmission. The housing, made of UL 94V-0 Thermoplastic Polyester, guarantees durability and safety. Featuring two rows of 76 positions each, these connectors provide ample connectivity options. Crafted with copper alloy contacts, they offer efficient signal transmission. The .125-inch pitch and .2-inch row spacing allow for precise positioning on the board. With a right-angle mount orientation, they are versatile for various applications. Operating flawlessly in temperatures ranging from -40 to 105 °C, these connectors are suitable for both standard and demanding environments. Upgrade your PCB assembly with these high-quality connectors, a must-have in any electronic setup.