M83723/85R24198 L/C

Heilind Number:EDA346-076-558-203
Manufacturer:Aero-Electric Connector | Conesys
Manufacturer Number:M83723/85R24198 L/C
ECAD Model:
3D Model

Description:

Card Edge Connectors

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Aero-Electric Connector | Conesys
Manufacturer Part Number:Aero-Electric Connector | Conesys M83723/85R24198 L/C
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.2 in
Number of Positions:76
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA346-076-558-203

Detailed Description

Enhance your PCB connectivity with these versatile Card Edge Connectors. Designed for seamless integration, they boast a vibrant Green hue and a dual-row layout, offering 76 positions for comprehensive linking. Crafted from durable UL 94V-0 Thermoplastic Polyester, they ensure reliable performance in various environments with an operating temperature range of -40 to 105 °C. The contact material, Copper Alloy, guarantees efficient power transmission at an amperage of 3 A. With a pitch of .125 in and row spacing of .2 in, these connectors facilitate precise and secure connections. Their Right Angle mount orientation further enhances flexibility in installation, making them an essential component for your electronic projects.