M83723/85R24199 L/C

Heilind Number:EDA346-076-558-204
Manufacturer:Aero-Electric Connector | Conesys
Manufacturer Number:M83723/85R24199 L/C
ECAD Model:
3D Model

Description:

Card Edge Connectors

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Aero-Electric Connector | Conesys
Manufacturer Part Number:Aero-Electric Connector | Conesys M83723/85R24199 L/C
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.2 in
Number of Positions:76
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA346-076-558-204

Detailed Description

Enhance your PCB connectivity with our Card Edge Connectors, designed for seamless integration in electronic systems. Featuring a vibrant green color, these connectors are not just visually appealing but also durable, thanks to their UL 94V-0 Thermoplastic Polyester housing material. With dual rows and a total of 76 positions, they offer ample room for secure and efficient connections. The contact material, made of Copper Alloy, ensures reliable conductivity, while the .125 inch pitch and .2 inch row spacing allow for precise alignment on your circuit board. Perfect for right-angle mounting, these connectors can withstand harsh operating conditions, with an impressive temperature range of -40 to 105 °C. Upgrade your setup with these high-performance components, essential for any project in need of top-tier connectivity solutions.