M83723/85R2419N L/C

Heilind Number:EDA346-076-558-207
Manufacturer:Aero-Electric Connector | Conesys
Manufacturer Number:M83723/85R2419N L/C
ECAD Model:
3D Model

Description:

Card Edge Connectors

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Aero-Electric Connector | Conesys
Manufacturer Part Number:Aero-Electric Connector | Conesys M83723/85R2419N L/C
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.2 in
Number of Positions:76
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA346-076-558-207

Detailed Description

Enhance your PCB connectivity with our Card Edge Connectors, designed for seamless integration in your electronic systems. Featuring a vibrant Green color, these connectors boast a durable construction with UL 94V-0 Thermoplastic Polyester housing material, ensuring reliability in various environments. With 76 positions spread across 2 rows, they offer ample connectivity options while maintaining a compact form factor. The Copper Alloy contact material guarantees optimal signal transmission, while the .125-inch pitch and .2-inch row spacing facilitate easy installation on your PCB. Operating flawlessly in a wide temperature range from -40 to 105 °C, these connectors are ideal for demanding applications. Their Right Angle mount orientation further enhances versatility, making them a perfect choice for your connectivity needs. Elevate your PCB design with these high-performance Card Edge Connectors.