M83723/85R24436 L/C

Heilind Number:EDA346-076-558-212
Manufacturer:Aero-Electric Connector | Conesys
Manufacturer Number:M83723/85R24436 L/C
ECAD Model:
3D Model

Description:

Card Edge Connectors

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Aero-Electric Connector | Conesys
Manufacturer Part Number:Aero-Electric Connector | Conesys M83723/85R24436 L/C
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.2 in
Number of Positions:76
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA346-076-558-212

Detailed Description

Enhance your PCB connections with our Card Edge Connectors, designed for optimal performance and durability. Featuring a vibrant green hue, these connectors boast a high amperage of 3 A, making them suitable for various applications. Crafted from UL 94V-0 Thermoplastic Polyester, they ensure safety and reliability. With two rows and 76 positions, they offer ample connectivity options. The copper alloy contact material guarantees efficient signal transmission, while the .125-inch pitch and .2-inch row spacing facilitate seamless integration. Designed for right-angle mounting, they provide flexibility in installation. Operating smoothly in temperatures ranging from -40 to 105°C, these connectors are perfect for industrial environments. Upgrade your connectivity solutions with these high-quality Card Edge Connectors.