M83723/85R24437 L/C

Heilind Number:EDA346-076-558-258
Manufacturer:Aero-Electric Connector | Conesys
Manufacturer Number:M83723/85R24437 L/C
ECAD Model:
3D Model

Description:

Card Edge Connectors

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Aero-Electric Connector | Conesys
Manufacturer Part Number:Aero-Electric Connector | Conesys M83723/85R24437 L/C
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.2 in
Number of Positions:76
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA346-076-558-258

Detailed Description

Enhance your PCB connectivity with our Card Edge Connectors, featuring a vibrant Green color for easy identification. Engineered for optimal performance, these connectors boast a reliable 3 A amperage and durable UL 94V-0 Thermoplastic Polyester housing. With two rows of high-quality Copper Alloy contacts, each positioned at a .125-inch pitch and .2-inch row spacing, they ensure seamless data transmission across 76 positions. Designed for efficiency, these right-angle mount connectors offer a wide operating temperature range from -40 to 105 °C, making them ideal for various industrial applications. Upgrade your setup with these essential components, a must-have in any professional toolkit.